LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5917ID

DigiKey Part Number
296-34371-5-ND
Manufacturer
Manufacturer Product Number
TLC5917ID
Description
IC LED DRVR LINEAR 120MA 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC5917ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
20V
Manufacturer
Texas Instruments
Current - Output / Channel
120mA
Packaging
Tube
Frequency
30MHz
Part Status
Active
Applications
Signage
Type
Linear
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Outputs
8
Supplier Device Package
16-SOIC
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC5916IDTexas Instruments820296-34369-5-ND36,96000 KčParametric Equivalent
In-Stock: 360
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1028,72500 Kč287,25 Kč
4025,05575 Kč1 002,23 Kč
12023,01033 Kč2 761,24 Kč
28021,80868 Kč6 106,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč