LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5916ID

DigiKey Part Number
296-34369-5-ND
Manufacturer
Manufacturer Product Number
TLC5916ID
Description
IC LED DRVR LINEAR 120MA 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC5916ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
20V
Manufacturer
Texas Instruments
Current - Output / Channel
120mA
Packaging
Tube
Frequency
30MHz
Part Status
Active
Applications
Signage
Type
Linear
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Outputs
8
Supplier Device Package
16-SOIC
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 820
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1027,17100 Kč271,71 Kč
4023,65950 Kč946,38 Kč
12021,69967 Kč2 603,96 Kč
28020,55179 Kč5 754,50 Kč
52019,86937 Kč10 332,07 Kč
1 00019,26671 Kč19 266,71 Kč
2 52018,58306 Kč46 829,31 Kč
5 00018,17952 Kč90 897,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč