
TLC5916IDR | |
|---|---|
DigiKey Part Number | 296-22710-2-ND - Tape & Reel (TR) 296-22710-1-ND - Cut Tape (CT) 296-22710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5916IDR |
Description | IC LED DRVR LINEAR 120MA 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC5916IDR Models |
Category | Voltage - Output 20V |
Manufacturer Texas Instruments | Current - Output / Channel 120mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 30MHz |
Part Status Active | Applications Signage |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 8 | Supplier Device Package 16-SOIC |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC5916ID | Texas Instruments | 820 | 296-34369-5-ND | 36,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 22,97200 Kč | 229,72 Kč |
| 25 | 20,83840 Kč | 520,96 Kč |
| 100 | 18,49290 Kč | 1 849,29 Kč |
| 250 | 17,37376 Kč | 4 343,44 Kč |
| 500 | 16,69928 Kč | 8 349,64 Kč |
| 1 000 | 16,51325 Kč | 16 513,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,55750 Kč | 38 893,75 Kč |
| 5 000 | 15,20415 Kč | 76 020,75 Kč |
| 7 500 | 15,02726 Kč | 112 704,45 Kč |
| 12 500 | 14,83116 Kč | 185 389,50 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |




