
TLC374CDR | |
|---|---|
DigiKey Part Number | 296-1328-2-ND - Tape & Reel (TR) 296-1328-1-ND - Cut Tape (CT) 296-1328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC374CDR |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC374CDR Models |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 5pA @ 5V |
Series | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 800µA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Differential | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Drain, TTL | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 3V ~ 16V, ±1.5V ~ 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 21,16600 Kč | 211,66 Kč |
| 25 | 19,17520 Kč | 479,38 Kč |
| 100 | 16,99160 Kč | 1 699,16 Kč |
| 250 | 15,95008 Kč | 3 987,52 Kč |
| 500 | 15,32182 Kč | 7 660,91 Kč |
| 1 000 | 15,09966 Kč | 15 099,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,25898 Kč | 35 647,45 Kč |
| 5 000 | 13,92999 Kč | 69 649,95 Kč |
| 7 500 | 13,76525 Kč | 103 239,38 Kč |
| 12 500 | 13,58278 Kč | 169 784,75 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |










