
TLC2262CD | |
|---|---|
DigiKey Part Number | 296-1302-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2262CD |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2262CD Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 425µA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.55V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 730 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 Kč | 53,33 Kč |
| 10 | 39,68600 Kč | 396,86 Kč |
| 75 | 33,15440 Kč | 2 486,58 Kč |
| 150 | 31,63420 Kč | 4 745,13 Kč |
| 300 | 30,38340 Kč | 9 115,02 Kč |
| 525 | 29,53638 Kč | 15 506,60 Kč |
| 1 050 | 28,65607 Kč | 30 088,87 Kč |
| 2 550 | 27,75277 Kč | 70 769,56 Kč |
| 5 025 | 27,19912 Kč | 136 675,58 Kč |
| Unit Price without VAT: | 53,33000 Kč |
|---|---|
| Unit Price with VAT: | 64,52930 Kč |










