
TLC3702QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-36985-2-ND - Tape & Reel (TR) 296-36985-1-ND - Cut Tape (CT) 296-36985-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3702QPWRQ1 |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC3702QPWRQ1 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 40µA |
Series | CMRR, PSRR (Typ) 84dB CMRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 4.5µs |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 2 | Qualification AEC-Q100 |
Output Type CMOS, Push-Pull, TTL | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single/Dual (±) 4V ~ 16V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 10V | Supplier Device Package 8-TSSOP |
Current - Input Bias (Max) 5pA @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV2393DR2G | onsemi | 11 886 | NCV2393DR2GOSCT-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 25 | 19,89760 Kč | 497,44 Kč |
| 100 | 17,64040 Kč | 1 764,04 Kč |
| 250 | 16,56576 Kč | 4 141,44 Kč |
| 500 | 15,91690 Kč | 7 958,45 Kč |
| 1 000 | 15,71007 Kč | 15 710,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,94417 Kč | 29 888,34 Kč |
| 4 000 | 14,58264 Kč | 58 330,56 Kč |
| 6 000 | 14,40162 Kč | 86 409,72 Kč |
| 10 000 | 14,20099 Kč | 142 009,90 Kč |
| 14 000 | 14,08382 Kč | 197 173,48 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |


