
NCV2393DR2G | |
|---|---|
DigiKey Part Number | NCV2393DR2GOSTR-ND - Tape & Reel (TR) NCV2393DR2GOSCT-ND - Cut Tape (CT) NCV2393DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2393DR2G |
Description | IC COMPARATOR 2 CMOS 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV2393DR2G Models |
Category | Current - Quiescent (Max) 15µA |
Manufacturer onsemi | Propagation Delay (Max) 2.1µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type CMOS | Qualification AEC-Q100 |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 1.4mV (Typ) | Supplier Device Package 8-SOIC |
Current - Input Bias (Max) 600pA | Base Product Number |
Current - Output (Typ) 2nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,03720 Kč | 250,93 Kč |
| 100 | 8,78350 Kč | 878,35 Kč |
| 250 | 8,18840 Kč | 2 047,10 Kč |
| 500 | 7,82890 Kč | 3 914,45 Kč |
| 1 000 | 7,53324 Kč | 7 533,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,01064 Kč | 17 526,60 Kč |
| 5 000 | 6,82796 Kč | 34 139,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

