
TLC3702IDR | |
|---|---|
DigiKey Part Number | 296-1326-2-ND - Tape & Reel (TR) 296-1326-1-ND - Cut Tape (CT) 296-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3702IDR |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3702IDR Models |
Category | Current - Input Bias (Max) 5pA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Series | Current - Quiescent (Max) 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 84dB CMRR |
Part Status Active | Propagation Delay (Max) 4.5µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3V ~ 16V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 25 | 17,65520 Kč | 441,38 Kč |
| 100 | 15,62250 Kč | 1 562,25 Kč |
| 250 | 14,65156 Kč | 3 662,89 Kč |
| 500 | 14,06614 Kč | 7 033,07 Kč |
| 1 000 | 13,81458 Kč | 13 814,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,07630 Kč | 32 690,75 Kč |
| 5 000 | 12,76981 Kč | 63 849,05 Kč |
| 7 500 | 12,61641 Kč | 94 623,07 Kč |
| 12 500 | 12,44640 Kč | 155 580,00 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |











