Comparator Standard (General Purpose) CMOS, Open-Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC339CD

DigiKey Part Number
296-TLC339CD-ND
Manufacturer
Manufacturer Product Number
TLC339CD
Description
IC COMPARATOR 4 GEN PUR 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC339CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
5pA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Series
Current - Quiescent (Max)
100µA
Packaging
Tube
CMRR, PSRR (Typ)
84dB CMRR
Part Status
Obsolete
Propagation Delay (Max)
4.5µs
Type
Standard (General Purpose)
Operating Temperature
0°C ~ 70°C
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, Open-Drain
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
3V ~ 16V
Supplier Device Package
14-SOIC
Voltage - Input Offset (Max)
5mV @ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC339CDRTexas Instruments27 375296-31962-1-ND1,27000 KčParametric Equivalent
TS339CDTSTMicroelectronics535497-8095-1-ND0,64000 KčSimilar
TLC339CDRochester Electronics, LLC3782156-TLC339CD-ND1,50000 KčParametric Equivalent
In-Stock: 378
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1027,04500 Kč270,45 Kč
5023,10620 Kč1 155,31 Kč
10021,88410 Kč2 188,41 Kč
25020,59316 Kč5 148,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč