CMOS Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M2CPWR

DigiKey Part Number
296-7407-2-ND - Tape & Reel (TR)
296-7407-1-ND - Cut Tape (CT)
296-7407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC27M2CPWR
Description
IC CMOS 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC27M2CPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.62V/µs
Gain Bandwidth Product
635 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
1.1 mV
Current - Supply
285µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 044
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1018,81400 Kč188,14 Kč
2517,03360 Kč425,84 Kč
10015,06610 Kč1 506,61 Kč
25014,12996 Kč3 532,49 Kč
50013,56512 Kč6 782,56 Kč
1 00013,10002 Kč13 100,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,71734 Kč25 434,68 Kč
4 00012,40231 Kč49 609,24 Kč
6 00012,24463 Kč73 467,78 Kč
10 00012,06986 Kč120 698,60 Kč
14 00011,96775 Kč167 548,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč