
TLC274CPWR | |
|---|---|
DigiKey Part Number | 296-26745-2-ND - Tape & Reel (TR) 296-26745-1-ND - Cut Tape (CT) 296-26745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC274CPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC274CPWR Models |
Category | Current - Supply 2.7mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.6 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20074DTBR2G | onsemi | 25 415 | NCS20074DTBR2GOSCT-ND | 18,69000 Kč | Direct |
| TS27L4IPT | STMicroelectronics | 1 677 | 497-8087-1-ND | 19,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 32,44200 Kč | 324,42 Kč |
| 25 | 29,55680 Kč | 738,92 Kč |
| 100 | 26,38820 Kč | 2 638,82 Kč |
| 250 | 24,87844 Kč | 6 219,61 Kč |
| 500 | 24,03096 Kč | 12 015,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,60256 Kč | 45 205,12 Kč |
| 4 000 | 22,09499 Kč | 88 379,96 Kč |
| 6 000 | 21,84083 Kč | 131 044,98 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |

