
NCS20074DTBR2G | |
|---|---|
DigiKey Part Number | NCS20074DTBR2GOSTR-ND - Tape & Reel (TR) NCS20074DTBR2GOSCT-ND - Cut Tape (CT) NCS20074DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20074DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCS20074DTBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 3.2 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 420µA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,39700 Kč | 133,97 Kč |
| 25 | 12,05280 Kč | 301,32 Kč |
| 100 | 10,59140 Kč | 1 059,14 Kč |
| 250 | 9,89340 Kč | 2 473,35 Kč |
| 500 | 9,47262 Kč | 4 736,31 Kč |
| 1 000 | 9,14967 Kč | 9 149,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,50494 Kč | 21 262,35 Kč |
| 5 000 | 8,29089 Kč | 41 454,45 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |




