
TLC2274CD | |
---|---|
DigiKey Part Number | 296-1306-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2274CD |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274CD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 4.8mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,88000 $ | 2,88 $ |
10 | 2,15500 $ | 21,55 $ |
50 | 1,86320 $ | 93,16 $ |
100 | 1,77260 $ | 177,26 $ |
250 | 1,67708 $ | 419,27 $ |
500 | 1,61948 $ | 809,74 $ |
1 000 | 1,57209 $ | 1 572,09 $ |
2 500 | 1,52204 $ | 3 805,10 $ |
5 000 | 1,49188 $ | 7 459,40 $ |
Unit Price without VAT: | 2,88000 $ |
---|---|
Unit Price with VAT: | 3,48480 $ |