
MBR0520W | |
---|---|
DigiKey Part Number | 5399-MBR0520WTR-ND - Tape & Reel (TR) 5399-MBR0520WCT-ND - Cut Tape (CT) 5399-MBR0520WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0520W |
Description | 20V INDEPENDENT TYPE 390MV@0.5A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,50000 Kč | 2,50 Kč |
10 | 1,50000 Kč | 15,00 Kč |
100 | 0,92070 Kč | 92,07 Kč |
500 | 0,66406 Kč | 332,03 Kč |
1 000 | 0,58032 Kč | 580,32 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,47298 Kč | 1 418,94 Kč |
6 000 | 0,41861 Kč | 2 511,66 Kč |
9 000 | 0,39086 Kč | 3 517,74 Kč |
15 000 | 0,35961 Kč | 5 394,15 Kč |
21 000 | 0,34108 Kč | 7 162,68 Kč |
30 000 | 0,32304 Kč | 9 691,20 Kč |
75 000 | 0,28341 Kč | 21 255,75 Kč |
150 000 | 0,25890 Kč | 38 835,00 Kč |
300 000 | 0,23828 Kč | 71 484,00 Kč |
Unit Price without VAT: | 2,50000 Kč |
---|---|
Unit Price with VAT: | 3,02500 Kč |