
TLC2274AIPW | |
|---|---|
DigiKey Part Number | 296-7125-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2274AIPW |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274AIPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 4.8mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,89000 Kč | 73,89 Kč |
| 10 | 55,63500 Kč | 556,35 Kč |
| 90 | 46,34511 Kč | 4 171,06 Kč |
| 180 | 44,42017 Kč | 7 995,63 Kč |
| 270 | 43,45500 Kč | 11 732,85 Kč |
| 540 | 42,04035 Kč | 22 701,79 Kč |
| 1 080 | 40,87618 Kč | 44 146,27 Kč |
| 2 520 | 39,72887 Kč | 100 116,75 Kč |
| 5 040 | 38,97391 Kč | 196 428,51 Kč |
| Unit Price without VAT: | 73,89000 Kč |
|---|---|
| Unit Price with VAT: | 89,40690 Kč |





