
TLC2272IPWR | |
|---|---|
DigiKey Part Number | 296-7118-2-ND - Tape & Reel (TR) 296-7118-1-ND - Cut Tape (CT) 296-7118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2272IPWR |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,94000 Kč | 46,94 Kč |
| 10 | 34,71100 Kč | 347,11 Kč |
| 25 | 31,66760 Kč | 791,69 Kč |
| 100 | 28,31860 Kč | 2 831,86 Kč |
| 250 | 26,72256 Kč | 6 680,64 Kč |
| 500 | 25,76056 Kč | 12 880,28 Kč |
| 1 000 | 24,96888 Kč | 24 968,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 24,31717 Kč | 48 634,34 Kč |
| 4 000 | 23,78098 Kč | 95 123,92 Kč |
| 6 000 | 23,51257 Kč | 141 075,42 Kč |
| Unit Price without VAT: | 46,94000 Kč |
|---|---|
| Unit Price with VAT: | 56,79740 Kč |





