MFR Recommended
Parametric Equivalent

TLC1543CDBR | |
|---|---|
DigiKey Part Number | TLC1543CDBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC1543CDBR |
Description | IC ADC 10BIT 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC1543CDBR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 10 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 38k | Features Selectable Address |
Number of Inputs 11 | Operating Temperature 0°C ~ 70°C |
Input Type Single Ended | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Data Interface SPI | Supplier Device Package 20-SSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7956SDBTR | Texas Instruments | 15 770 | ADS7956SDBTR-ND | 113,24545 Kč | MFR Recommended |
| TLC1543CDBRG4 | Texas Instruments | 0 | TLC1543CDBRG4-ND | 73,59468 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 242,77596 Kč | 485 551,92 Kč |
| Unit Price without VAT: | 242,77596 Kč |
|---|---|
| Unit Price with VAT: | 293,75891 Kč |



