
ADS7956SDBTR | |
|---|---|
DigiKey Part Number | ADS7956SDBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7956SDBTR |
Description | IC ADC 10BIT 38-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 12 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7956SDBTR Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 10 | Voltage - Supply, Digital 1.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 12 | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Input Type Single Ended | Supplier Device Package 38-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 116,58642 Kč | 233 172,84 Kč |
| Unit Price without VAT: | 116,58642 Kč |
|---|---|
| Unit Price with VAT: | 141,06957 Kč |

