OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC072CP

DigiKey Part Number
296-7229-5-ND
Manufacturer
Manufacturer Product Number
TLC072CP
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC072CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
19V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1.5 pA
Voltage - Input Offset
390 µV
Current - Supply
2.1mA (x2 Channels)
Current - Output / Channel
57 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 696
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
163,78000 Kč63,78 Kč
1047,82600 Kč478,26 Kč
5041,38860 Kč2 069,43 Kč
10039,39510 Kč3 939,51 Kč
25037,29048 Kč9 322,62 Kč
50036,02202 Kč18 011,01 Kč
1 00034,97752 Kč34 977,52 Kč
2 50033,87501 Kč84 687,53 Kč
5 00033,21050 Kč166 052,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:63,78000 Kč
Unit Price with VAT:77,17380 Kč

Other Suppliers on DigiKey

8 909In Stock
Ships from Rochester Electronics, LLC