TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7702BID

DigiKey Part Number
296-3237-5-ND
Manufacturer
Manufacturer Product Number
TL7702BID
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL7702BID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.53V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
270ns Typical Propagation Delay
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
187,57000 Kč87,57 Kč
1066,35000 Kč663,50 Kč
7556,21467 Kč4 216,10 Kč
15053,85573 Kč8 078,36 Kč
30051,91420 Kč15 574,26 Kč
52550,59979 Kč26 564,89 Kč
1 05049,23394 Kč51 695,64 Kč
2 55047,83229 Kč121 972,34 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,57000 Kč
Unit Price with VAT:105,95970 Kč