
TL7660IDGKR | |
---|---|
DigiKey Part Number | 296-21858-2-ND - Tape & Reel (TR) 296-21858-1-ND - Cut Tape (CT) 296-21858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7660IDGKR |
Description | IC REG CHARGE PUMP INV 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TL7660IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | - | |
Frequency - Switching | 10kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 39,37000 Kč | 39,37 Kč |
10 | 28,95400 Kč | 289,54 Kč |
25 | 26,36240 Kč | 659,06 Kč |
100 | 23,50870 Kč | 2 350,87 Kč |
250 | 22,14728 Kč | 5 536,82 Kč |
500 | 21,32618 Kč | 10 663,09 Kč |
1 000 | 20,65024 Kč | 20 650,24 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 19,93689 Kč | 49 842,22 Kč |
5 000 | 19,50692 Kč | 97 534,60 Kč |
7 500 | 19,29163 Kč | 144 687,23 Kč |
Unit Price without VAT: | 39,37000 Kč |
---|---|
Unit Price with VAT: | 47,63770 Kč |