

TL750M10CKCSE3 | |
---|---|
DigiKey Part Number | 296-21598-5-ND |
Manufacturer | |
Manufacturer Product Number | TL750M10CKCSE3 |
Description | IC REG LINEAR 10V 750MA TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL750M10CKCSE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 10V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 750mA | |
Current - Output | ||
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,37000 Kč | 29,37 Kč |
10 | 21,45500 Kč | 214,55 Kč |
50 | 18,24700 Kč | 912,35 Kč |
100 | 17,25350 Kč | 1 725,35 Kč |
250 | 16,20324 Kč | 4 050,81 Kč |
500 | 15,57084 Kč | 7 785,42 Kč |
1 000 | 15,05030 Kč | 15 050,30 Kč |
2 500 | 14,50068 Kč | 36 251,70 Kč |
5 000 | 14,16927 Kč | 70 846,35 Kč |
Unit Price without VAT: | 29,37000 Kč |
---|---|
Unit Price with VAT: | 35,53770 Kč |