TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLV2462AMDREP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL750L10CD

DigiKey Part Number
296-8006-5-ND
Manufacturer
Manufacturer Product Number
TL750L10CD
Description
IC REG LINEAR 10V 150MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL750L10CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
10V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
2 mA
Current - Supply (Max)
12 mA
PSRR
65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 214
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
143,90000 Kč43,90 Kč
1032,49900 Kč324,99 Kč
7527,03947 Kč2 027,96 Kč
15025,76613 Kč3 864,92 Kč
30024,71890 Kč7 415,67 Kč
52524,01013 Kč12 605,32 Kč
1 05023,27359 Kč24 437,27 Kč
2 55022,51756 Kč57 419,78 Kč
5 02522,05423 Kč110 822,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,90000 Kč
Unit Price with VAT:53,11900 Kč

Other Suppliers on DigiKey

29 122In Stock
Ships from Rochester Electronics, LLC