Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP2403SA

DigiKey Part Number
1470-1514-5-ND
Manufacturer
Manufacturer Product Number
IP2403SA
Description
DC DC CONVERTER 3.3V 3W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 700mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
IP2403SA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
700mA
Power (Watts)
3 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
75%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1390,98000 Kč390,98 Kč
5379,22400 Kč1 896,12 Kč
10367,46500 Kč3 674,65 Kč
25351,92640 Kč8 798,16 Kč
100328,40870 Kč32 840,87 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:390,98000 Kč
Unit Price with VAT:473,08580 Kč