Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL750L05CKVURG3

DigiKey Part Number
296-27219-2-ND - Tape & Reel (TR)
296-27219-1-ND - Cut Tape (CT)
296-27219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL750L05CKVURG3
Description
IC REG LINEAR 5V 150MA TO252-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
TL750L05CKVURG3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
12 mA
Part Status
Active
PSRR
65dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Output Type
Operating Temperature
0°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-252-3
Voltage Dropout (Max)
0.6V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2936DT-5.0/NOPBTexas Instruments56LM2936DT-5.0/NOPB-ND59,65000 KčSimilar
BA78M05FP-E2Rohm Semiconductor17BA78M05FP-E2CT-ND18,14000 KčSimilar
LM2931ADT-5.0RKGonsemi2 993LM2931ADT-5.0RKGOSCT-ND13,56000 KčSimilar
LM2931DT-5.0Gonsemi2 957LM2931DT-5.0GOS-ND12,30000 KčSimilar
In-Stock: 1 902
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,90000 Kč99,90 Kč
1075,89300 Kč758,93 Kč
2569,89920 Kč1 747,48 Kč
10063,31310 Kč6 331,31 Kč
25060,24404 Kč15 061,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50055,07562 Kč137 689,05 Kč
Manufacturers Standard Package
Unit Price without VAT:99,90000 Kč
Unit Price with VAT:120,87900 Kč