OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL712CP

DigiKey Part Number
296-6630-5-ND
Manufacturer
Manufacturer Product Number
TL712CP
Description
IC COMPARATOR 1 DIFF 8DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Comparator Differential Complementary, Push-Pull, Tri-State, TTL 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL712CP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Differential
Number of Elements
1
Output Type
Complementary, Push-Pull, Tri-State, TTL
Voltage - Supply, Single/Dual (±)
4.75V ~ 5.25V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
20mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
25ns
Hysteresis
5mV
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 613
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
153,05000 Kč53,05 Kč
1039,42700 Kč394,27 Kč
5033,98320 Kč1 699,16 Kč
10032,29700 Kč3 229,70 Kč
25030,51492 Kč7 628,73 Kč
50029,44138 Kč14 720,69 Kč
1 00028,55706 Kč28 557,06 Kč
2 50027,62375 Kč69 059,38 Kč
5 00027,06146 Kč135 307,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:53,05000 Kč
Unit Price with VAT:64,19050 Kč

Other Suppliers on DigiKey

31 389In Stock
Ships from Rochester Electronics, LLC