
TL5001EVM-097 | |
|---|---|
DigiKey Part Number | 296-10210-ND |
Manufacturer | |
Manufacturer Product Number | TL5001EVM-097 |
Description | EVAL BOARD FOR TL5001 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TL5001 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2.6A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 12V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 270kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TL5001 |
Voltage - Output 3.3V, 5V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,85000 Kč | 1 414,85 Kč |
| Unit Price without VAT: | 1 414,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,96850 Kč |




