
TL5001CPS | |
|---|---|
DigiKey Part Number | TL5001CPS-ND |
Manufacturer | |
Manufacturer Product Number | TL5001CPS |
Description | IC REG CTRLR BCK/BOOST/FLYBK 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL5001CPS Models |
Category | Frequency - Switching 20kHz ~ 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature -20°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.6V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 65,51400 Kč | 655,14 Kč |
| 80 | 55,21425 Kč | 4 417,14 Kč |
| 160 | 52,91231 Kč | 8 465,97 Kč |
| 320 | 51,01922 Kč | 16 326,15 Kč |
| 560 | 49,73789 Kč | 27 853,22 Kč |
| 1 040 | 48,53667 Kč | 50 478,14 Kč |
| 2 560 | 47,12255 Kč | 120 633,73 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |


