Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA SOT-23-3
SOT-23-3

TL432AQDBZR

DigiKey Part Number
296-17340-2-ND - Tape & Reel (TR)
296-17340-1-ND - Cut Tape (CT)
296-17340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL432AQDBZR
Description
IC VREF SHUNT ADJ 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL432AQDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±1%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL431AMFDT,215Nexperia USA Inc.2911727-1982-1-ND2,43000 KčDirect
AP431IANTR-G1Diodes Incorporated250AP431IANTR-G1DICT-ND1,68000 KčSimilar
AP431IBNTR-G1Diodes Incorporated215AP431IBNTR-G1DICT-ND1,50000 KčSimilar
AS431ANTR-E1Diodes Incorporated3 707AS431ANTR-E1DICT-ND3,18000 KčSimilar
AS431ANTR-G1Diodes Incorporated494 784AS431ANTR-G1DICT-ND1,22000 KčSimilar
In-Stock: 574
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
105,27000 Kč52,70 Kč
254,69520 Kč117,38 Kč
1004,04630 Kč404,63 Kč
2503,73932 Kč934,83 Kč
5003,55412 Kč1 777,06 Kč
1 0003,40147 Kč3 401,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,21276 Kč9 638,28 Kč
6 0003,12041 Kč18 722,46 Kč
9 0003,07418 Kč27 667,62 Kč
15 0003,02296 Kč45 344,40 Kč
21 0002,99301 Kč62 853,21 Kč
30 0002,96422 Kč88 926,60 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč