
TL431LIACDBZR | |
|---|---|
DigiKey Part Number | 296-53238-2-ND - Tape & Reel (TR) 296-53238-1-ND - Cut Tape (CT) 296-53238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431LIACDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431LIACDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,94700 Kč | 29,47 Kč |
| 25 | 2,60160 Kč | 65,04 Kč |
| 100 | 2,21870 Kč | 221,87 Kč |
| 250 | 2,03512 Kč | 508,78 Kč |
| 500 | 1,92524 Kč | 962,62 Kč |
| 1 000 | 1,83451 Kč | 1 834,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72238 Kč | 5 167,14 Kč |
| 6 000 | 1,66751 Kč | 10 005,06 Kč |
| 9 000 | 1,64003 Kč | 14 760,27 Kč |
| 15 000 | 1,60958 Kč | 24 143,70 Kč |
| 21 000 | 1,59179 Kč | 33 427,59 Kč |
| 30 000 | 1,57467 Kč | 47 240,10 Kč |
| 75 000 | 1,53782 Kč | 115 336,50 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |


