


TL431BQDBZT | |
|---|---|
DigiKey Part Number | 296-26715-2-ND - Tape & Reel (TR) 296-26715-1-ND - Cut Tape (CT) 296-26715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BQDBZT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BQDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 25 | 13,23720 Kč | 330,93 Kč |
| 100 | 11,64760 Kč | 1 164,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,88956 Kč | 2 722,39 Kč |
| 500 | 10,43348 Kč | 5 216,74 Kč |
| 750 | 10,20503 Kč | 7 653,77 Kč |
| 1 250 | 9,95171 Kč | 12 439,64 Kč |
| 1 750 | 9,80367 Kč | 17 156,42 Kč |
| 2 500 | 9,66126 Kč | 24 153,15 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |





