
TL431AIDBVR | |
|---|---|
DigiKey Part Number | 296-15237-2-ND - Tape & Reel (TR) 296-15237-1-ND - Cut Tape (CT) 296-15237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431AIDBVR |
Description | IC VREF SHUNT ADJ 1% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL431AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 25 | 3,57800 Kč | 89,45 Kč |
| 100 | 3,06990 Kč | 306,99 Kč |
| 250 | 2,82884 Kč | 707,21 Kč |
| 500 | 2,68312 Kč | 1 341,56 Kč |
| 1 000 | 2,56302 Kč | 2 563,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,41484 Kč | 7 244,52 Kč |
| 6 000 | 2,34226 Kč | 14 053,56 Kč |
| 9 000 | 2,30593 Kč | 20 753,37 Kč |
| 15 000 | 2,26568 Kč | 33 985,20 Kč |
| 21 000 | 2,24215 Kč | 47 085,15 Kč |
| 30 000 | 2,21953 Kč | 66 585,90 Kč |
| 75 000 | 2,17080 Kč | 162 810,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |




