
TL431AID | |
|---|---|
DigiKey Part Number | 296-1288-5-ND |
Manufacturer | |
Manufacturer Product Number | TL431AID |
Description | IC VREF SHUNT ADJ 1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431AID Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±1% |
Packaging Tube | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 75 | 10,89373 Kč | 817,03 Kč |
| 150 | 10,30160 Kč | 1 545,24 Kč |
| 300 | 9,81447 Kč | 2 944,34 Kč |
| 525 | 9,48430 Kč | 4 979,26 Kč |
| 1 050 | 9,14113 Kč | 9 598,19 Kč |
| 2 550 | 8,78911 Kč | 22 412,23 Kč |
| 5 025 | 8,57324 Kč | 43 080,53 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


