LED Driver IC 1 Output Linear Dimming 500mA 8-SON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4242TDRJRQ1

DigiKey Part Number
296-27713-2-ND - Tape & Reel (TR)
296-27713-1-ND - Cut Tape (CT)
296-27713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4242TDRJRQ1
Description
IC LED DRIVER LINEAR 500MA 8SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 500mA 8-SON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TL4242TDRJRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
42V
Voltage - Output
16V
Current - Output / Channel
500mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-SON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68 929
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1021,06100 Kč210,61 Kč
2519,09960 Kč477,49 Kč
10016,92860 Kč1 692,86 Kč
25015,89464 Kč3 973,66 Kč
50015,27100 Kč7 635,50 Kč
1 00014,75802 Kč14 758,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,12430 Kč42 372,90 Kč
6 00013,81417 Kč82 885,02 Kč
9 00013,65890 Kč122 930,10 Kč
15 00013,48678 Kč202 301,70 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč