
TL4242DRJR | |
|---|---|
DigiKey Part Number | 296-23615-2-ND - Tape & Reel (TR) 296-23615-1-ND - Cut Tape (CT) 296-23615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4242DRJR |
Description | IC LED DRIVER LINEAR 500MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 500mA 8-SON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TL4242DRJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 16V | |
Current - Output / Channel | 500mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-SON (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,51000 Kč | 225,10 Kč |
| 25 | 20,41840 Kč | 510,46 Kč |
| 100 | 18,11920 Kč | 1 811,92 Kč |
| 250 | 17,02432 Kč | 4 256,08 Kč |
| 500 | 16,36458 Kč | 8 182,29 Kč |
| 1 000 | 15,82115 Kč | 15 821,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,14992 Kč | 45 449,76 Kč |
| 6 000 | 14,82144 Kč | 88 928,64 Kč |
| 9 000 | 14,65700 Kč | 131 913,00 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |




