Shunt Voltage Reference IC Adjustable 1.212V 10 V V ±0.1% 12 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4051AIDCKR

DigiKey Part Number
296-22720-2-ND - Tape & Reel (TR)
296-22720-1-ND - Cut Tape (CT)
296-22720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4051AIDCKR
Description
IC VREF SHUNT ADJ 0.1% SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.1% 12 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TL4051AIDCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.212V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1037,12400 Kč371,24 Kč
2533,89080 Kč847,27 Kč
10030,32740 Kč3 032,74 Kč
25028,63036 Kč7 157,59 Kč
50027,82194 Kč13 910,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,72437 Kč77 173,11 Kč
6 00025,21541 Kč151 292,46 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč

Other Suppliers on DigiKey

6 000In Stock
Ships from Rochester Electronics, LLC