
THS3091IDGNR | |
|---|---|
DigiKey Part Number | 296-THS3091IDGNRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS3091IDGNR |
Description | SINGLE, HIGH-VOLTAGE LOW-DISTORT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit Single-Ended 8-HVSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 5000V/µs | |
Gain Bandwidth Product | 305 MHz | |
-3db Bandwidth | 190 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 9.5mA | |
Current - Output / Channel | 310 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 138,22765 Kč | 345 569,12 Kč |
| Unit Price without VAT: | 138,22765 Kč |
|---|---|
| Unit Price with VAT: | 167,25546 Kč |









