


TL4050C25IDBZR | |
|---|---|
DigiKey Part Number | 296-22815-2-ND - Tape & Reel (TR) 296-22815-1-ND - Cut Tape (CT) 296-22815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050C25IDBZR |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050C25IDBZR Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,20500 Kč | 182,05 Kč |
| 25 | 16,47080 Kč | 411,77 Kč |
| 100 | 14,55580 Kč | 1 455,58 Kč |
| 250 | 13,64200 Kč | 3 410,50 Kč |
| 500 | 13,09058 Kč | 6 545,29 Kč |
| 1 000 | 12,81865 Kč | 12 818,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,07651 Kč | 36 229,53 Kč |
| 6 000 | 11,80228 Kč | 70 813,68 Kč |
| 9 000 | 11,66497 Kč | 104 984,73 Kč |
| 15 000 | 11,51283 Kč | 172 692,45 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |









