
TPLC-3R8/70MR10X25 | |
|---|---|
DigiKey Part Number | 2085-TPLC-3R8/70MR10X25-ND |
Manufacturer | |
Manufacturer Product Number | TPLC-3R8/70MR10X25 |
Description | CAP LITHIUM HYBRID 70F 3.8V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70 F (EDLC) Supercapacitor 3.8 V Radial, Can 105mOhm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Tecate Group | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 70 F | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 3.8 V | Operating Temperature -15°C ~ 70°C |
ESR (Equivalent Series Resistance) 105mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,41000 Kč | 126,41 Kč |
| 25 | 83,99200 Kč | 2 099,80 Kč |
| 50 | 78,89360 Kč | 3 944,68 Kč |
| 100 | 74,69620 Kč | 7 469,62 Kč |
| 500 | 67,59130 Kč | 33 795,65 Kč |
| 1 000 | 65,39008 Kč | 65 390,08 Kč |
| 2 500 | 63,06455 Kč | 157 661,38 Kč |
| Unit Price without VAT: | 126,41000 Kč |
|---|---|
| Unit Price with VAT: | 152,95610 Kč |











