
LIC1313Q3R8706 | |
|---|---|
DigiKey Part Number | 4688-LIC1313Q3R8706-ND |
Manufacturer | |
Manufacturer Product Number | LIC1313Q3R8706 |
Description | CAP LITHIUM HYB 70F 3.8V 13*13 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 70 F (EDLC) Supercapacitor 3.8 V Radial, Can 115mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 70 F | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 3.8 V | Operating Temperature -20°C ~ 65°C |
ESR (Equivalent Series Resistance) 115mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 73,34600 Kč | 733,46 Kč |
| 50 | 61,94820 Kč | 3 097,41 Kč |
| 100 | 58,42690 Kč | 5 842,69 Kč |
| 600 | 51,94310 Kč | 31 165,86 Kč |
| 1 200 | 50,18802 Kč | 60 225,62 Kč |
| 3 000 | 48,33390 Kč | 145 001,70 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |




