Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3
SOT-23-3

TL4050B10QDBZT

DigiKey Part Number
296-TL4050B10QDBZTTR-ND - Tape & Reel (TR)
296-TL4050B10QDBZTCT-ND - Cut Tape (CT)
296-TL4050B10QDBZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL4050B10QDBZT
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL4050B10QDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
50ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
150µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
110 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
10V
Supplier Device Package
SOT-23-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040BIM3-10.0/NOPBTexas Instruments7 770LM4040BIM3-10.0/NOPBCT-ND37,80000 KčSimilar
LM4040DIM3X-10/NOPBTexas Instruments5 188296-43127-1-ND13,86000 KčSimilar
LM4050CIM3-10/NOPBTexas Instruments9 036296-LM4050CIM3-10/NOPBCT-ND37,59000 KčSimilar
In-Stock: 379
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1034,50000 Kč345,00 Kč
2531,47200 Kč786,80 Kč
10028,12680 Kč2 812,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25025,76120 Kč6 440,30 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč

Other Suppliers on DigiKey

6 000In Stock
Ships from Rochester Electronics, LLC