


TL4050A50QDBZR | |
|---|---|
DigiKey Part Number | 296-TL4050A50QDBZRTR-ND - Tape & Reel (TR) 296-TL4050A50QDBZRCT-ND - Cut Tape (CT) 296-TL4050A50QDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A50QDBZR |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A50QDBZR Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 90 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040CEM3-5.0/NOPB | Texas Instruments | 4 650 | LM4040CEM3-5.0/NOPBCT-ND | 320,06000 Kč | Similar |
| LM4040DEM3-5.0/NOPB | Texas Instruments | 6 364 | LM4040DEM3-5.0/NOPBCT-ND | 256,05000 Kč | Similar |
| LM4050CEM3X-5.0/NOPB | Texas Instruments | 18 000 | 296-38745-2-ND | 429,79618 Kč | Similar |
| ZRB500F02TA | Diodes Incorporated | 23 176 | ZRB500F02CT-ND | 292,63000 Kč | Similar |
| ZRB500F03TA | Diodes Incorporated | 15 643 | ZRB500F03CT-ND | 304,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,65000 Kč | 59,65 Kč |
| 10 | 44,58900 Kč | 445,89 Kč |
| 25 | 40,80160 Kč | 1 020,04 Kč |
| 100 | 36,63690 Kč | 3 663,69 Kč |
| 250 | 34,65016 Kč | 8 662,54 Kč |
| 500 | 33,95108 Kč | 16 975,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,24856 Kč | 93 745,68 Kč |
| 6 000 | 30,65272 Kč | 183 916,32 Kč |
| Unit Price without VAT: | 59,65000 Kč |
|---|---|
| Unit Price with VAT: | 72,17650 Kč |

