
ZRB500F03TA | |
|---|---|
DigiKey Part Number | ZRB500F03TR-ND - Tape & Reel (TR) ZRB500F03CT-ND - Cut Tape (CT) ZRB500F03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRB500F03TA |
Description | IC VREF SHUNT 3% SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±3% 15 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 105µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 50 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 14,97400 Kč | 149,74 Kč |
| 25 | 13,51440 Kč | 337,86 Kč |
| 100 | 11,89600 Kč | 1 189,60 Kč |
| 250 | 11,12684 Kč | 2 781,71 Kč |
| 500 | 10,66216 Kč | 5 331,08 Kč |
| 1 000 | 10,35434 Kč | 10 354,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,80827 Kč | 29 424,81 Kč |
| 6 000 | 9,57733 Kč | 57 463,98 Kč |
| 9 000 | 9,46165 Kč | 85 154,85 Kč |
| 15 000 | 9,33355 Kč | 140 003,25 Kč |
| 21 000 | 9,25863 Kč | 194 431,23 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |

