
TL3842P | |
|---|---|
DigiKey Part Number | 296-10174-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3842P |
Description | IC REG CTRLR BST FLYBK PWM 8-DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL3842P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 30V | |
Frequency - Switching | Up to 500kHz | |
Duty Cycle (Max) | 97% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 Kč | 25,68 Kč |
| 10 | 18,58700 Kč | 185,87 Kč |
| 50 | 15,74960 Kč | 787,48 Kč |
| 100 | 14,86970 Kč | 1 486,97 Kč |
| 250 | 13,94352 Kč | 3 485,88 Kč |
| 500 | 13,38444 Kč | 6 692,22 Kč |
| 1 000 | 12,92428 Kč | 12 924,28 Kč |
| 2 500 | 12,43870 Kč | 31 096,75 Kč |
| 5 000 | 12,14602 Kč | 60 730,10 Kč |
| Unit Price without VAT: | 25,68000 Kč |
|---|---|
| Unit Price with VAT: | 31,07280 Kč |



