Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3845P

DigiKey Part Number
296-10180-5-ND
Manufacturer
Manufacturer Product Number
TL3845P
Description
IC REG CTRLR MULT TOPOLOGY 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL3845P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
100kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
0°C ~ 70°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
125,68000 Kč25,68 Kč
1018,58700 Kč185,87 Kč
5015,74960 Kč787,48 Kč
10014,86970 Kč1 486,97 Kč
25013,94352 Kč3 485,88 Kč
50013,38444 Kč6 692,22 Kč
1 00012,92428 Kč12 924,28 Kč
2 50012,43870 Kč31 096,75 Kč
5 00012,14602 Kč60 730,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,68000 Kč
Unit Price with VAT:31,07280 Kč

Other Suppliers on DigiKey

1 774In Stock
Ships from Rochester Electronics, LLC