Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3474AIPWR

DigiKey Part Number
296-TL3474AIPWRTR-ND - Tape & Reel (TR)
296-TL3474AIPWRCT-ND - Cut Tape (CT)
296-TL3474AIPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3474AIPWR
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL3474AIPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
3.5mA (x4 Channels)
Current - Output / Channel
34 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 567
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1020,55700 Kč205,57 Kč
2518,62120 Kč465,53 Kč
10016,49810 Kč1 649,81 Kč
25015,48560 Kč3 871,40 Kč
50014,87582 Kč7 437,91 Kč
1 00014,37355 Kč14 373,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,96052 Kč27 921,04 Kč
4 00013,62041 Kč54 481,64 Kč
6 00013,45016 Kč80 700,96 Kč
10 00013,26146 Kč132 614,60 Kč
14 00013,15111 Kč184 115,54 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč