Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3472QDRQ1

DigiKey Part Number
296-23373-2-ND - Tape & Reel (TR)
296-23373-1-ND - Cut Tape (CT)
296-23373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3472QDRQ1
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL3472QDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
34 mA
Mfr
Voltage - Supply Span (Min)
4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
13V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
4 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
100 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
1 mV
Base Product Number
Current - Supply
3.5mA (x2 Channels)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BA3472F-E2Rohm Semiconductor1 076BA3472F-E2CT-ND47,25000 KčSimilar
LF253DTSTMicroelectronics1 270497-7801-1-ND23,52000 KčSimilar
LF353DTSTMicroelectronics16 458497-2967-1-ND15,75000 KčSimilar
MC34072VDR2Gonsemi89 565MC34072VDR2GOSCT-ND9,66000 KčSimilar
TL072CDSTMicroelectronics94497-19707-ND64,67000 KčSimilar
In-Stock: 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,73300 Kč137,33 Kč
2512,38040 Kč309,51 Kč
10010,87910 Kč1 087,91 Kč
25010,16472 Kč2 541,18 Kč
5009,73384 Kč4 866,92 Kč
1 0009,41319 Kč9 413,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,00504 Kč22 512,60 Kč
5 0008,77943 Kč43 897,15 Kč
7 5008,66646 Kč64 998,45 Kč
12 5008,54128 Kč106 766,00 Kč
17 5008,46812 Kč148 192,10 Kč
25 0008,39780 Kč209 945,00 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč