Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL343IDBVT

DigiKey Part Number
296-TL343IDBVTTR-ND - Tape & Reel (TR)
296-TL343IDBVTCT-ND - Cut Tape (CT)
296-TL343IDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL343IDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL343IDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
700µA
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
1 MHz
Supplier Device Package
SOT-23-5
Current - Input Bias
200 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL343IDBVRTexas Instruments6 311296-12496-1-ND28,56000 KčMFR Recommended
TS321AILTSTMicroelectronics69 603497-8093-1-ND17,01000 KčSimilar
TS321ILTSTMicroelectronics10 675497-4061-1-ND9,87000 KčSimilar
TS321IYLTSTMicroelectronics2 399497-10243-1-ND24,57000 KčSimilar
In-Stock: 1 916
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25017,68284 Kč4 420,71 Kč
50017,00124 Kč8 500,62 Kč
75016,65981 Kč12 494,86 Kč
1 25016,28185 Kč20 352,31 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1024,04300 Kč240,43 Kč
2521,82120 Kč545,53 Kč
10019,37700 Kč1 937,70 Kč
Digi-Reel®
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1023,32900 Kč233,29 Kč
2521,18280 Kč529,57 Kč
10018,81210 Kč1 881,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč