Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL331IDBVT

DigiKey Part Number
296-26708-2-ND - Tape & Reel (TR)
296-26708-1-ND - Cut Tape (CT)
296-26708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL331IDBVT
Description
IC COMPARATOR 1 DIFF SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL331IDBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
700µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
SC-74A, SOT-753
Number of Elements
1
Mounting Type
Surface Mount
Output Type
Open-Collector, Rail-to-Rail
Supplier Device Package
SOT-23-5
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Base Product Number
Voltage - Input Offset (Max)
5mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP331AWG-7Diodes Incorporated13 652AP331AWGDICT-ND5,04000 KčSimilar
TS391RILTSTMicroelectronics48 019497-11276-1-ND13,44000 KčSimilar
In-Stock: 1 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1022,23700 Kč222,37 Kč
2520,15800 Kč503,95 Kč
10017,87980 Kč1 787,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,79168 Kč4 197,92 Kč
50016,13612 Kč8 068,06 Kč
75015,80785 Kč11 855,89 Kč
1 25015,44394 Kč19 304,92 Kč
1 75015,23111 Kč26 654,44 Kč
2 50015,02659 Kč37 566,47 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč