
TL2575HV-ADJIKTTR | |
|---|---|
DigiKey Part Number | 296-21841-2-ND - Tape & Reel (TR) 296-21841-1-ND - Cut Tape (CT) 296-21841-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2575HV-ADJIKTTR |
Description | IC REG BUCK ADJ 1A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TL2575HV-ADJIKTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 65,01000 Kč | 650,10 Kč |
| 25 | 59,78560 Kč | 1 494,64 Kč |
| 100 | 54,03630 Kč | 5 403,63 Kč |
| 250 | 51,29392 Kč | 12 823,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,64180 Kč | 24 820,90 Kč |
| 1 000 | 48,28196 Kč | 48 281,96 Kč |
| 1 500 | 47,60065 Kč | 71 400,98 Kč |
| 2 500 | 46,84595 Kč | 117 114,88 Kč |
| 3 500 | 46,40504 Kč | 162 417,64 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |


